What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com HD-DVI-MM-1

Hdmi Cable Male, Dvi-d Male, 1M, 28 AWG, Ul Rated, Non Booted, Premium Series

$ 57.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HD-DVI-MM-1.

IHS

Technical Drawing1 page10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.38%

Supply Chain

Introduction Date2015-11-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of L-com HD-DVI-MM-1 provided by its distributors.

HDMI CABLE MALE, DVI-D MALE, 1M, 28 AWG, UL RATED, NON BOOTED, PREMIUM SERIES
Premium DVI To HDMI Cable Assembly HDMI-M/DVI-D Single Link-M 1.0M
Cable Assy, Hdmi Plug-Dvi-D Plug, 1M; |L-Com HD-DVI-MM-1
CABLE, HDMI PLUG/DVI-D PLUG, 3.3 , BLK; Connector Type A:HDMI Plug; Connector Type B:DVI-D Single Link Plug; Cable Length - Imperial:3.3ft; Cable Length - Metric:1m; Jacket Color:Black; Product Range: 72T2379
Our DVI to HDMI cable products bridge the gap between older DVI video technologies to the newer High Definition HDMI standard. This series of DVI to HDMI cables allows connection of a digital video signal from a DVI-D interface to a HDMI interface. Our premium cable series are fully shielded and contain a custom steel internal enclosure under the DVI molded backshell to reduce the adverse effects of EMI/RFI. Also, 30 microinch gold plated contacts help reduce signal loss and withstand repeated mating cycles. These DVI to HDMI cable products are available in five standard lengths from 1 to 5 meters.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD-DVI-MM-1.