What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com FPT12-LCUM3-AQ-3

12 Fiber LC/UPC Distribution Style Pigtail, MM, 50μm, OM3, Aqua Boots
$ 34.534
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FPT12-LCUM3-AQ-3.

ShowMeCables

Datasheet1 page5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com FPT12-LCUM3-AQ-3 provided by its distributors.

12 Fiber LC/UPC Distribution Style Pigtail, MM, 50μm, OM3, Aqua Boots
FIBRE CORD, 50/125UM, LC-FREE END, 3M; Fibre Optic Connector A:LC; Fibre Optic Connector B:Free / Stripped End; No. of Fibers:12Fibres; Fibre Type:Multimode; Lead Length - Metric:3m; Fibre Diameter:50 04AJ6316
The L-com FPT12-LCUM3-AQ-3 is a distribution-style fiber optic pigtail assembly constructed with multimode OM3 (50/125µm) fiber. The 12 fiber pigtails are terminated with LC/UPC connectors and aqua strain-relief boots. The pigtails are 3 meters in length, and feature color-coded jackets, for ease in identification of fibers.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • FPT12LCUM3AQ3