What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com ECRK2201U00

Jack straight line 8p8c (RJ45, Ethernet) 1 IP68 bulkhead mounting,panel mount
$ 209.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECRK2201U00.

IHS

Datasheet1 page13 years ago

Inventory History

3 month trend:
+142%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-09-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of L-com ECRK2201U00 provided by its distributors.

Jack straight line 8p8c (RJ45, Ethernet) 1 IP68 bulkhead mounting,panel mount
JAM NUT, CAT 5E, RUGGEDIZED, ANODIZED FINISH W/ DUST CAP, ECRK SERIES
Conn Mod, Rj45 Jack, 1 X 1 (Port), 8P8C; |L-Com ECRK2201U00
JAM NUT SEALED ANOD DCAP TELECOM/MODULAR
RJ45 CONN, JACK, 8P8C, 1PORT, PANEL; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e, Cat6; IP Rating:IP68; Connector Mounting:Pan

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD