What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com ECF504B-UAB

Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Panel Mount, Female

$ 12.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECF504B-UAB.

ShowMeCables

Technical Drawing1 page10 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-07-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of L-com ECF504B-UAB provided by its distributors.

Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Panel Mount, Female
140VDC USB Connector 1,1 4,4 Female head panel mount 19.1mm(Length)*37.7mm(height)
ADAPTOR, USB A RECPT, USB B RECPT, 4WAY; USB Connector Convert From: USB Type A Receptacle; USB Connector Convert To: USB Type B Receptacle; USB Standard: USB 2.0; IP Rating: -; Product Range: -; Contact Material: -; Contact P
L-com's ECF USB Adapter family allows USB cables to be efficiently passed through a panel or enclosure. The ECF USB Adapter options include A-A, A-B, and B-A connector combinations in addition to both shielded and unshielded USB adapter designs. These ECF style USB adapter products securely mount via 4-40 screws which are sold separately (PN ECF440). Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECF504B-UAB.