L-com ECF504-SC5E

Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female
$ 20.06
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECF504-SC5E.

ShowMeCables

Datasheet1 page13 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2004-12-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of L-com ECF504-SC5E provided by its distributors.

Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female
ADAPTOR, RJ45 JACK, RJ45 JACK, COUPLER; In Line Connector A: RJ45; In Line Connector B: RJ45; Connector Type: Adaptor, In-Line; Product Range: -; Convert From Gender: Jack; Convert From Positions: 8Ways; Convert To Gender: Rece
L-com's ECF panel mount RJ45 Coupler line combines innovative design with an affordable price. With a solid die-cast metal mounting frame, these unique RJ45 coupler kits allow panel mounting in virtually any panel thickness. Designed to work with EIA/TIA 568A and B wiring, these RJ45 couplers offer a reliable method to pass high-speed data communication through a chassis or rack panel. RJ45 coupler options listed include Category 3, 5E,6 and 6a performance ratings in both Shielded and Unshielded versions. RJ45 coupler kits include a snap-in coupler, mounting frame and 4-40 machine screws. View our ECF504-SC5E Category 5e Rated Keystone Style Ethernet Coupler overview video now.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECF504SC5E