What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com ECF504-3BA-BLK

Adapter, Usb 3.0, Type B - Type A, Female, Ecf Flange, Panel Mount, ECF504 Serie
$ 19.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECF504-3BA-BLK.

ShowMeCables

Datasheet1 page5 years ago

Inventory History

3 month trend:
+39.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2020-11-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of L-com ECF504-3BA-BLK provided by its distributors.

ADAPTER, USB 3.0, TYPE B - TYPE A, FEMALE, ECF FLANGE, PANEL MOUNT, ECF504 SERIE
Usb Coupler, 3.0 Type B Rcpt-A Rcpt, Blk; |L-Com ECF504-3BA-BLK
USB 3.0 COUPLER PANEL MOUNT B-F
USB COUPLER, 3.0 TYPE B RCPT-A RCPT, BLK; USB Connector Convert From: USB Type B Receptacle; USB Connector Convert To: USB Type A Receptacle; USB Standard: USB 3.0; IP Rating: -; Product Range: -; Contact Material: - 27AJ4156
In stock and shipping same day, L-com's USB 3.0 ECF504-3 adapter/coupler family allows USB cables to be efficiently passed through a panel or enclosure using L-com's efficient ECF style flange mount design. The ECF504-3BA-BLK is a black adapter with a B type female to an A type female design and is rated for USB 3.0. Coupler/adapter options include A to A, A to B, and B to A connector combinations in addition to both chrome plated, shielded and unshielded housing designs. The chrome plated design electrically connects the connector shells and ground to the housing's plating and is excellent for applications that require grounding your adapter/coupler to your panel or enclosure. L-com's ECF style USB adapter products securely mount via 4-40 screws which are sold separately (see part number ECF440). Available colors include black, ivory and silver. Contact L-com's expert technical support with questions and order online today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECF504-3BA-BLK.