What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com ECF110C5E-S

Rj45 Connector, Jack, 8P8C, 1Port, Idc; |L-Com ECF110C5E-S
$ 17.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECF110C5E-S.

IHS

Technical Drawing1 page8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-07-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of L-com ECF110C5E-S provided by its distributors.

Rj45 Connector, Jack, 8P8C, 1Port, Idc; |L-Com ECF110C5E-S
SHIELDED CATEGORY 5E ECF KEYSTONE JACK 110/RJ45 EIA568A/B
Telecom/Modular, Jack RJ45/110 Flange Shield
RJ45 CONNECTOR, JACK, 8P8C, 1PORT, IDC; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:-; Connector Mounting:Panel Mou
These unique Category 5e panel mount RJ45 connector kits solve the problem of mounting category rated jacks into panels that are too thick for standard keystone style systems. These connectors use a standard 110 IDC style termination on the back allowing for quick termination. The metal flange allows secure mounting of this connector into panels thicker than 0.062". Packaged as a kit, including the flange, two 4-40 screws, and one RJ45 Cat 5E jack.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECF110C5E-S.