What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com CTL3VGAMM-15T

Cable Assembly Video 4.57m High Density D-Sub to High Density D-Sub 15 to 15 POS M-M 30AWG/32AWG
$ 116.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CTL3VGAMM-15T.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago
Datasheet3 pages21 years ago

Inventory History

3 month trend:
+30.00%

Supply Chain

Introduction Date2013-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com CTL3VGAMM-15T provided by its distributors.

Cable Assembly Video 4.57m High Density D-Sub to High Density D-Sub 15 to 15 POS M-M 30AWG/32AWG
CABLE, HD15 X2, 3 COND SUPER THIN SVGA CBL, 15FT., BLACK, UL STDS
CABLE ASSY, 15P D SUB HD PLUG-PLUG/4.57M;
CA SVGA HD15M/M SUPER THIN 15 VIDEO CABLING
Computer Cable, Svga Video, 4.57M, Black; Conector, Tipo A:Hd-15 Macho; Conector, Tipo B:Hd-15 Macho; Longitud Del Cable - Imperial:15Ft; Longitud Del Cable - Métrica:4.6M; Jacket Color:Negro; Computer Connector A:Hd-15 Macho |L-Com CTL3VGAMM-15T
Big performance in a small package is what this series is all about. Utilizing a revolutionary VGA cable which is made with 3 ultra thin coaxial lines and still measures less than .23" in diameter! In addition to the small VGA cable size these cables feature an innovative shallow backshell design producing a cable assembly ideally suited to any space sensitive application. Another unique feature is user-defined mounting hardware. Each cable end is capable of being connected with either male jack screws or hex standoffs with the supplied hardware! This feature enables the male end to be either panel mounted or mated to a female connector. Most lengths available from stock for immediate delivery.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTL3VGAMM15T