What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com CSUZAA-1M

Cable Assembly 1m USB Type A to USB Type A 4 to 4 POS PL-PL 20AWG/28AWG

$ 33.91

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSUZAA-1M.

Electro Sonic

Technical Drawing1 page13 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of L-com CSUZAA-1M provided by its distributors.

Cable Assembly 1m USB Type A to USB Type A 4 to 4 POS PL-PL 20AWG/28AWG
CABLE ASSY, 2.0, A PLUG-A PLUG, 3.3';
CBL USB TYPE A/A LSZH 1 MTR | L-com CSUZAA-1M
CBL USB TYPE A/A LSZH 1M USB CABLING
L-com's CSUZAA series of USB cables feature Low Smoke Zero Halogen cable jackets which reduce the amount of toxic and corrosive gases emitted during combustion. Typically used in poorly ventilated areas, low smoke zero halogen is very popular with military contractors and anywhere where the protection of people and equipment from toxic and corrosive gases is critical. These cables allow for simple "plug & play" connections to USB Type A feed thru couplers and other applications where USB A to A type cables are used. Twisted pair data lines help reduce crosstalk while 20 AWG power conductors enable maximum power transfer. Quantity pricing is available, please contact your L-com Sales Representative.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSUZAA1M