What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com CSUZAA-05M

Cable Assembly 0.5m USB Type A to USB Type A 4 to 4 POS PL-PL 20AWG/28AWG

$ 27.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSUZAA-05M.

RS (Formerly Allied Electronics)

Technical Drawing1 page13 years ago

Inventory History

3 month trend:
-68.36%

Supply Chain

Introduction Date2012-10-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com CSUZAA-05M provided by its distributors.

Cable Assembly 0.5m USB Type A to USB Type A 4 to 4 POS PL-PL 20AWG/28AWG
Cable Assembly, 4 Conductor(s), 20, 28AWG, Communication Cable
Cable Assy, 2.0, A Plug-A Plug, 19.7"; |L-Com CSUZAA-05M
LSZH USB Cable Type A A0.5m- | L-com CSUZAA-05M
L-com's CSUZAA series of USB cables feature Low Smoke Zero Halogen cable jackets which reduce the amount of toxic and corrosive gases emitted during combustion. Typically used in poorly ventilated areas, low smoke zero halogen is very popular with military contractors and anywhere where the protection of people and equipment from toxic and corrosive gases is critical. These cables allow for simple "plug & play" connections to USB Type A feed thru couplers and other applications where USB A to A type cables are used. Twisted pair data lines help reduce crosstalk while 20 AWG power conductors enable maximum power transfer. Quantity pricing is available, please contact your L-com Sales Representative.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSUZAA05M