What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com CSNULL9MF-10A

Cable, Null Modem Reserver, Grey, 10Ft; |L-Com CSNULL9MF-10A
$ 35.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSNULL9MF-10A.

element14 APAC

Datasheet1 page12 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
-74.56%

Supply Chain

Introduction Date2014-01-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of L-com CSNULL9MF-10A provided by its distributors.

Cable, Null Modem Reserver, Grey, 10Ft; |L-Com CSNULL9MF-10A
DELUXE NULL MODEM STANDARD CABLE, DB9 MALE / FEMALE, 10.0 FT
Cable Assembly, 9 Conductor(s), 26AWG
CABLE DB9M/F NULL MDM 10 D-SUB CABLING
CABLE, NULL MODEM RESERVER, GREY, 10FT; Connector Type A: D Subminiature Socket, 9 Way; Connector Type B: D Subminiature Plug, 9 Way; Cable Length - Imperial: 10ft; Cable Length - Metric: 3.05m; Jacket Colour: Grey; Product R
The CSNULL series of cable assemblies features the same construction as the CSMN series but are wired to the most common null modem wiring schemes. The transmit data and receive data signals are crossed to allow two DTE or DCE devices to communicate. All assemblies utilize 26 AWG stranded conductors with foil shielding for flexibility and performance. Backshells are fully molded with copper shielding for better immunity to EMI/RFI. Mating hardware is 4-40 thumbscrews which makes securing without tools quick and easy.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSNULL9MF-10A.
  • CSNULL9MF10A