What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com CSMUAZMB5-2M

Cable Assembly, 4 Conductor(s), 28AWG, Communication Cable
$ 40.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSMUAZMB5-2M.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Inventory History

3 month trend:
-8.47%

Supply Chain

Introduction Date2015-11-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com CSMUAZMB5-2M provided by its distributors.

Cable Assembly, 4 Conductor(s), 28AWG, Communication Cable
LSZH USB CABLETYPE A MINI B 5 POSITION 2 METERS-
USB CBLE, 2.0 TYP A PLUG-MINI B PLUG, 2M;
Usb Cable, Type A-Mini-Usb Plug, 2M; Connector A:Usb Type A Plug; Connector B:Mini Usb Type B Plug; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Usb Standard:Usb 1.1, 2.0; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |L-Com CSMUAZMB5-2M
L-com's CSMUAZMB5 series of USB cables feature Low Smoke Zero Halogen cable jackets which reduce the amount of toxic and corrosive gases emitted during combustion. Typically used in poorly ventilated areas, low smoke zero halogen is very popular with military contractors and anywhere where the protection of people and equipment from toxic and corrosive gases is critical. These cables allow for simple "plug & play" connections to hand held devices, and other situations where Mini B 5 connectors are used. Twisted pair data lines help reduce crosstalk while 28 AWG power conductors allow for maximum cable flexibility. Quantity pricing is available, please contact your L-com Sales Representative.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD