What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com CSMUAB-4M

Double Ended In-series Cable, Usb Type A Plug to Usb Type A Plug, 4 M
$ 14.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSMUAB-4M.

IHS

Technical Drawing1 page7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+132%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com CSMUAB-4M provided by its distributors.

DOUBLE ENDED IN-SERIES CABLE, USB TYPE A PLUG TO USB TYPE A PLUG, 4 M
Cable Assy, 2.0, A Plug-B Plug, 13.1'; |L-Com CSMUAB-4M
Premium USB Cable Assembly Type A/B
CABLE USB TYPE A/B 4MTR USB CABLING
Highest quality USB cables allow for transfer rates up to 480 Mbps. These cables allow for simple "plug & play" connections for devices such as printers, keyboards/mice, digital cameras and other USB peripherals. Twisted pair data lines help reduce crosstalk while 20 AWG power conductors enable maximum power transfer from host to peripheral. Quantity pricing available, please contact your L-com Sales Representative.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSMUAB 4M