What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com CSMNB25MF-10

Deluxe Molded Black D-Sub Cable, DB25 Male / Female, 10.0 ft
$ 41.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSMNB25MF-10.

IHS

Datasheet1 page13 years ago

Farnell

Inventory History

3 month trend:
+25.47%

Supply Chain

Introduction Date2013-02-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of L-com CSMNB25MF-10 provided by its distributors.

Deluxe Molded Black D-Sub Cable, DB25 Male / Female, 10.0 ft
Cable Assembly, 25 Conductor(s), 26AWG, Communication Cable
Cable Assy, 25P D-Sub Plug-Rcpt, 10'; |L-Com CSMNB25MF-10
CABLE DB25M/F MOLDED BLK D-SUB CABLING
COMPUTER CABLE, SERIAL, 10FT, BLACK; Connector Type A:D Sub 25 Position Plug; Connector Type B:D Sub 25 Position Receptacle; Cable Length - Imperial:10ft; Cable Length - Metric:3m; Jacket Color:Black; Product Range:CSMNB
L-com's CSMNB family of black D-sub cable assemblies offer solid performance at economical prices. These assemblies are fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Standard lengths range from 1 ft to 50 ft and custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSMNB25MF-10.
  • CSMNB25MF10