What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com CRMN9FF-15

Cable Assembly UL 2464 4.57m 26AWG D-Subminiature to D-Subminiature 9 to 9 POS F-F Crimp-Crimp
$ 41.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CRMN9FF-15.

IHS

Datasheet1 page12 years ago

Farnell

Inventory History

3 month trend:
+0.83%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of L-com CRMN9FF-15 provided by its distributors.

Cable Assembly UL 2464 4.57m 26AWG D-Subminiature to D-Subminiature 9 to 9 POS F-F Crimp-Crimp
REVERSIBLE HARDWARE MOLDED D-SUB CABLE, DB9 FEMALE /FEMALE, 15 FT
Cable Assembly, 9 Conductor(s), 26AWG, Communication Cable
COMPUTER CABLE, SERIAL, 4.57M, GREY; Con; COMPUTER CABLE, SERIAL, 4.57M, GREY; Connector Type A: D Sub 9 Position Receptacle; Connector Type B: D Sub 9 Position Receptacle; Cable Length - Imperial: 15ft; Cable Length - Metr
CABLE DB9F/F RVS HDWARE 15 D-SUB CABLING
L-Com CRMN9FF-15 Cable Assembly
L-com's exclusive CRMN family of D-sub cable assemblies feature connectors with threaded inserts. This allows either metal thumbscrews or female hex standoffs to be threaded securely to each connector resulting in more flexibility to interface to ports or panel mounting the cable directly without use of an adapter. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Will ship immediately if in stock.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRMN9FF-15.
  • CRMN9FF15