L-com CMB24-1M

Cable Assembly IEEE-488 1m 26AWG IEEE-488 to IEEE-488 24 to 24 POS F/M-F/M
$ 170.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CMB24-1M.

Electro Sonic

Technical Drawing2 pages6 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of L-com CMB24-1M provided by its distributors.

Cable Assembly IEEE-488 1m 26AWG IEEE-488 to IEEE-488 24 to 24 POS F/M-F/M
CABLE, NORMAL GPIB X2, RIGHT ANGLE, 1M, GRAY, UL STDS, NON BOOTED
Cable Assy, Ieee 488 Gpib-Gpib, 1M; |L-Com CMB24-1M
COMPUTER CABLE, IEEE-488/GPIB, 1M, BEIGE; COMPUTER CABLE, IEEE-488/GPIB, 1M, BEIGE; Connector Type A: IEEE-488 / GPIB; Connector Type B: IEEE-488 / GPIB; Cable Length - Imperial: 3.3ft; Cable Length - Metric: 1m; Jacket Colo
CABLE MOLD GPIB NORM 1 METER IEEE-488 GPIB
Supreme performance combined with rugged durability make this cable series a great value. Featuring an outer braid plus foil shield, these cables provide for enhanced protection against EMI (electromagnetic interference). A unique stamped steel internal enclosure provides 100% shielding and a robust strain relief. Molded backshells contribute to a long life expectancy and resist breakage at the point where the cable enters the backshell. This combination of features ensures a highly reliable cable that will pass stringent emissions testing while providing years of trouble free service. Custom modifications are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMB24-1M.