L-com CHD78MF-5

Cable Assembly, HD78 Male to Female, Molded, 5 Ft.
$ 188.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CHD78MF-5.

IHS

Datasheet2 pages12 years ago

Inventory History

3 month trend:
-15.96%

Supply Chain

Introduction Date2014-01-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of L-com CHD78MF-5 provided by its distributors.

CABLE ASSEMBLY, HD78 MALE TO FEMALE, MOLDED, 5 FT.
Cable Assembly D-Sub 1.52m 28AWG High Density D-Subminiature to High Density D-Subminiature 78 to 78 POS M-F Individual
CABLE ASSY, HD DB78 PLUG-RCPT, 5';
CABLE ASSY HD78 78POS SHLD 5.00'
CBLHD78M/F MOLDED 5 D-SUB CABLING
CABLE ASSY, HD DB78 PLUG-RCPT, 5 ; Connector Type A:HD-78 Plug; Connector Type B:HD-78 Receptacle; Cable Length - Imperial:5ft; Cable Length - Metric:1.5m; Jacket Color:Light Gray; Product Range:CHD78MF Series 89M8262
L-com's CHD78 family of hard to find high density D-sub cable assemblies offer solid performance at economical prices. Double shielded cable (copper braid plus aluminum mylar foil) provide maximum protection against data corrupting EMI/RFI. Molded backshells provide superior strain relief while 28 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CHD78MF5