What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com CC58T-15

Cable Assembly, 1 Conductor(s), Communication Cable

$ 33.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CC58T-15.

RS (Formerly Allied Electronics)

Technical Drawing1 page13 years ago

Inventory History

3 month trend:
+14.73%

Supply Chain

Introduction Date2012-11-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of L-com CC58T-15 provided by its distributors.

Cable Assembly, 1 Conductor(s), Communication Cable
Cable Assy, Tnc Plug-Plug, 4.57M; |L-Com CC58T-15
RG58C COAXIAL CABLETNC MALE / TNC MALE15.0 FT-
RG58CCoaxialCable TNC Male / TNC Male 15.0 ft
RG58C Coax Cbl TNC M/TNC M 15.0 ft
CABLE ASSY, TNC PLUG-PLUG, 15FT; Cable Length - Imperial:15ft; Cable Length - Metric:4.57m; Coaxial Cable Type:RG58C/U; Connector Type A:TNC Plug; Connector Type B:TNC Plug; Impedance:50ohm; Jacket Color:Black 89M8076
This series of high quality RG58C/U 50 Ohm Coaxial Cable Assemblies features a TNC male connector, with a machined gold plated center contact for reduced signal loss and durability. TNC style connectors are commonly found in applications such as GPS and wireless infrastructure.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC58T15