What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com CC174S-05HR

Cable Assembly Coaxial RG174 U 50 Ohm SMA Male SMA Male 1m LG PVC Black
$ 47.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CC174S-05HR.

IHS

Datasheet1 page13 years ago

Supply Chain

Introduction Date2012-11-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of L-com CC174S-05HR provided by its distributors.

Cable Assembly Coaxial RG174 U 50 Ohm SMA Male SMA Male 1m LG PVC Black
Cable Assembly, 1 Conductor(s), 26AWG, Communication Cable
CABLE ASSY, SMA STRAIGHT PLUG TO SMA RA PLUG, RG174/U,50 OHM,6"
CABLE ASSY, SMA R/A PLUG-PLUG, 6"; Cable Length - Imperial:6"; Cable Length - Metric:152.4mm; Coaxial Cable Type:RG174/U; Connector Type A:SMA Right Angle Plug; Connector Type B:SMA Plug; Impedance:50ohm; Jacket Color:Black RoHS Compliant: Yes
L-com now offers 50 Ohm, SMA RG174/U coaxial cable assemblies with rugged molded strain relief boots that protect against severe cable bends at the cable/connector egress point. This new L-com exclusive RG174/U molded boot design is a hard to find feature that most coaxial cable manufacturers do not offer. This series employs a right angle SMA connector on one end for tight fit applications. Additionally, L-com stocks 5 standard lengths from .5 to 5 ft ready for immediate delivery.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD