What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com CAUALB-5M

L-com USB Cable Assembly, Latching A / Standard B-5 M

$ 27.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CAUALB-5M.

ShowMeCables

Technical Drawing1 page6 years ago

IHS

Farnell

Inventory History

3 month trend:
+88.00%

Supply Chain

Introduction Date2012-10-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of L-com CAUALB-5M provided by its distributors.

L-com USB Cable Assembly, Latching A / Standard B-5 M
USB 2.0 Cable Assembly Type A Male - Type A Male
DOUBLE ENDED BETWEEN-SERIES, USB TYPE A PLUG TO USB TYPE B PLUG, 5 M, PVC
USB CABLE, 2.0 TYP A PLUG-TYP B PLUG, 5M;
Plug,USB Black 499.872cm(Length)
电缆, USB 电缆, 2.0 类型 A 公-类型 B 公, 5M;
These unique cable assemblies feature a latching Type A USB plug which provides lock down mating retention with any USB Type A jack and a standard Type B connector. Fully shielded and USB 2.0 compliant, this cable contains two 24 AWG power conductors and one 28 AWG pair for the data lines. Color is black. Please note latching Type B plugs are available as custom products but require a custom Type B jack.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAUALB-5M.
  • CAUALB5M