What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com CAUALB-1M

Usb 2.0 Type A Male-type B Male Cable, 1M(3.3FT), Pvc Jacket, Caualb Series
$ 20.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CAUALB-1M.

ShowMeCables

Technical Drawing1 page6 years ago

IHS

element14 APAC

Inventory History

3 month trend:
-5.61%

Supply Chain

Introduction Date2012-10-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com CAUALB-1M provided by its distributors.

USB 2.0 TYPE A MALE-TYPE B MALE CABLE, 1M(3.3FT), PVC JACKET, CAUALB SERIES
USB CABLE ASSEMBLY; Connector to Connector: Type A Plug to Type B Plug; Cable Length - Metric: 1m; Cable Length - Imperial: 3.3ft; USB Standard: USB 2.0; Jacket Color: Black; Electronic Marking: -; Product Range: CAUALB Series
These unique cable assemblies feature a latching Type A USB plug which provides lock down mating retention with any USB Type A jack and a standard Type B connector. Fully shielded and USB 2.0 compliant, this cable contains two 24 AWG power conductors and one 28 AWG pair for the data lines. Color is black. Please note latching Type B plugs are available as custom products but require a custom Type B jack.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAUALB-1M.
  • CAUALB1M