What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com CAUALAL-3M

Cable Assembly, 4 Conductor(s), 24, 28AWG, Communication Cable
$ 28.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CAUALAL-3M.

ShowMeCables

Technical Drawing1 page12 years ago

Farnell

Inventory History

3 month trend:
+232%

Supply Chain

Introduction Date2012-10-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of L-com CAUALAL-3M provided by its distributors.

Cable Assembly, 4 Conductor(s), 24, 28AWG, Communication Cable
Usb Cable, 2.0 Type A Plug-A Plug, 3M; |L-Com CAUALAL-3M
USB CABLE ASSEMBLY; Connector to Connector:Type A Plug to Type A Plug; Cable Length - Metric:3m; Cable Length - Imperial:10ft; USB Standard:USB 2.0; Jacket Color:Black; Electronic Marking:-; Product Range:CAUALAL Series
These unique cable assemblies feature two latching Type A USB plugs which provide lock down mating retention with any USB Type A jack. Fully shielded and USB 2.0 compliant, this cable contains two 24 AWG power conductors and one 28 AWG pair for the data lines. Color is black.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAUALAL-3M.
  • CAUALAL3M