What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com C&P9F

Connector, Insertion Type D-sub, DB9 Female, Crimp, 20-28 AWG Wire Range
$ 3.273
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com C&P9F.

JRH Electronics

Datasheet1 page17 years ago

Inventory History

3 month trend:
-13.49%

Descriptions

Descriptions of L-com C&P9F provided by its distributors.

CONNECTOR, INSERTION TYPE D-SUB, DB9 FEMALE, CRIMP, 20-28 AWG WIRE RANGE
Conn D-Sub F 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Bag
INSERTION TYPE D-SUB CONNECTOR, DB9 FEMALE 07H2394;
Conn Housing D-Sub 9Positions D Sub De; |L-Com C&P9F
Female Sockets,Receptacle 2 9pin Steel,Tin-Nickel Plated tin wire mounting,free hanging,Through hole mounting
Many "do it yourself" users prefer crimp style D-sub connectors over solder style. These DB9 connectors conform to commercial industry standards and can be used with any standard female D-sub contact, including L-com's CPF family of contacts. Insertion/extraction tools TDT or TDTPRO are recommended for any changes necessary. Volume discounts are available, please contact your L-com Sales Representative.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD