L-com BAC836A-58

Rf Connector, Bnc, Male, RG58U, Crimp Size .213", Twist Lock, 50 Ohms
$ 8.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC836A-58.

IHS

Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of L-com BAC836A-58 provided by its distributors.

RF CONNECTOR, BNC, MALE, RG58U, CRIMP SIZE .213", TWIST LOCK, 50 OHMS
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Rf Coax Conn, Bnc Plug, Cable, 50 Ohm; |L-Com BAC836A-58
RF COAX CONN, BNC PLUG, 50 OHM; Connector Type:BNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Type:RG58; Contact Material:Brass; Contact Plating:Gold Flash Plat
This male BNC RF connector is designed for crimp attachment to RG58U size coaxial cable utilizing readily-available crimp tools with standard crimp sizes: .213" for the crimp ferrule and .068" for the pin. BNC connectors connect with a twist lock, making them popular for RF applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAC836A58