L-com BAC03

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 7.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC03.

IHS

Datasheet1 page18 years ago

Inventory History

3 month trend:
+61.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC03 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RF COAX Connector, SMA PLUG, 50 OHM, CABLE;
CONN SMA M RG58 CRIMP NIC COAXIAL CABLING
CONNECTORS, SMA MALE, RG58, CRIMP, 50 OHMS, GOLD PLATE PIN, NICKEL PLATE BODY
SMA Male Crimp for RG58U Cable
Rf Coax Conn, Sma Plug, 50 Ohm, Cable; Connector Type:Sma Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg58U; Contact Material:Brass; Contact Plating:Gold Plated Contactsrohs Compliant: Yes |L-Com BAC03
This male SMA connector is designed for crimp attachment to RG58 coaxial cable utilizing readily-available crimp tools with standard crimp sizes: .213" for the crimp ferrule and .042" for the pin. This 50 Ohm subminiature connector utilizes a threaded coupling mechanism making it a popular choice in higher frequency applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD