What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com BA240

Right Angle Adapter, Coaxial, 50 Ohm, Bnc Female / Male
$ 11.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BA240.

Farnell

Datasheet1 page18 years ago

Inventory History

3 month trend:
-23.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of L-com BA240 provided by its distributors.

RIGHT ANGLE ADAPTER, COAXIAL, 50 OHM, BNC FEMALE / MALE
Adapt Rf/Coax, Bnc, Jack, Bnc; |L-Com BA240
Conn BNC Adapter 50Ohm RA F/M Gold
ADAPTOR RA BNC F/BNC M COAXIAL CABLING
RF ADAPTER, BNC JACK-BNC PLUG, 50 OHM; Convert From Coax Type: BNC; Convert From Gender: Jack; Convert To Coax Type: BNC; Convert To Gender: Plug; Adapter Body Style: Right Angle Adapter; Impedance: 50ohm; Product Range: - 89M5
This right angle BNC male to female adapter features a compact profile ideal for limited space applications. This adapter can also be used to convert an in line BNC male cable connector to a 90 degree configuration by attaching to cable end.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA240.