What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com BA1087

Coaxial Adapter, Bnc, Single D Bulkhead, Female/female, Grounded, 50 Ohms

$ 10.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BA1087.

Farnell

Datasheet1 page12 years ago

Inventory History

3 month trend:
+71.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of L-com BA1087 provided by its distributors.

COAXIAL ADAPTER, BNC, SINGLE D BULKHEAD, FEMALE/FEMALE, GROUNDED, 50 OHMS
Conn BNC Adapter 50Ohm ST Panel Mount RCP/RCP Gold Individual
Coaxial adapter 50Ω panel mount 32.5mm(Length)
ADAPTOR BNC F-F 50 OHM GRND COAXIAL CABLING
Adapt Rf/Coax, Bnc, Jack, Bnc; |L-Com BA1087
RF ADAPTER, BNC JACK-BNC JACK, 50 OHM;
BNC-BNC, Panel Mount, Female-Female, Jack-jack
Bulkhead Coupler Grounding Block BNC - BNC
RF ADAPTER, BNC JACK-BNC JACK, 50 OHM; Convert From Coax Type:BNC; Convert From Gender:Jack; Convert To Coax Type:BNC; Convert To Gender:Jack; Adapter Body Style:Straight Bulkhead Adapter; Impedance:50o
This 50 Ohm BNC female to female feed thru bulkhead coupler provides the ability to pass a coaxial connection through a panel or bulkhead utilizing a standard .470" single D mounting hole. A common use for this device is to create a connection point on either side of a wall or other obstruction.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA1087.