What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com ASR-PG13

PG-13.5-Liquid Tight Cable Gland- | L-com ASR-PG13
$ 8.837
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ASR-PG13.

ShowMeCables

Technical Drawing1 page9 years ago

L-com

Inventory History

3 month trend:
+13.51%

Descriptions

Descriptions of L-com ASR-PG13 provided by its distributors.

PG-13.5-Liquid Tight Cable Gland- | L-com ASR-PG13
CABLE GLAND, 6 TO 11MM, NYLON 6.6, PG13; Thread Size:PG13; Cable Diameter Min:6mm; Cable Diameter Max:11mm; Cable Gland Material:Nylon 6.6 (Polyamide 6.6); Gland Colour:Black; IP / NEMA Rating:IP68; Product Range:- RoHS Compliant: Yes
Providing superior protection, the ASR-PG13 Cord Grip is the optimal connector to use in harsh environment and industrial uses. This product is liquid tight as well as oil and grease resistant to ensure the cable can withstand all of the elements in a factory or hazardous environment. This flame retardant cable gland can also be used as a cable grommet for L-Com's NBP1410004 NEMA Enclosure Product Line. The cord Diameter Range is between 0.236" and 0.472". Buy now!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD