What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com ASM-1102

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 8.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ASM-1102.

Electro Sonic

Technical Drawing1 page5 years ago

IHS

Inventory History

3 month trend:
+116%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-12-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com ASM-1102 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Rf Coax Conn, Sma Plug, 50 Ohm, Cable; |L-Com ASM-1102
RF COAX CONN, SMA PLUG, 50 OHM, CABLE; Connector Type:SMA Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Type:RG174, RG188, RG316; Contact Material:Brass; Frequency
The L-com ASM-1102 is an SMA Male Crimp connector designed for RG316, RG174, RG188 and 100-series cable. Utilizing premium quality metals, this product is ideal for applications such as coaxial cable assembly, cable repair and installation of coaxial cable assemblies. Other technical specs include a frequency range of 6 GHz, 50 Ohm impedance and a Nickel plated Brass body on the connector. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASM1102