L-com ARTP-1502

Conn Rf/Coax, Tnc Rp Coaxial, Str Plug; |L-Com ARTP-1502
$ 8.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ARTP-1502.

IHS

Technical Drawing1 page15 years ago

Inventory History

3 month trend:
-12.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-11-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of L-com ARTP-1502 provided by its distributors.

Conn Rf/Coax, Tnc Rp Coaxial, Str Plug; |L-Com ARTP-1502
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RF COAX CONN, TNC RP PLUG, 50 OHM; Connector Type:TNC RP Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Type:Belden 7808, CA-240, LMR-240, WBC-240; Contact Material
This Reverse Polarity TNC Plug is built for use with 240-series Cable. The ARTP-1502 was designed to work in a wide range of applications such as WLAN, Radio Pigtails and Low Loss Coax applications. This connector is compatible with WBC--240‚ LMR®240, Belden 7808 cable types. This L-com part is also rated for cable retention of over 50 pounds so accidental tugs and pull will not damage the cable or connector. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ARTP-1502.
  • ARTP1502