What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com ADPT-DB9Y

D-Sub adapter 2 gold wire mounting,free hanging,Through hole mounting 72.4mm(Length)
$ 48.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ADPT-DB9Y.

IHS

Datasheet1 page11 years ago

Inventory History

3 month trend:
+66.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2015-01-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of L-com ADPT-DB9Y provided by its distributors.

D-Sub adapter 2 gold wire mounting,free hanging,Through hole mounting 72.4mm(Length)
ADAPTER, Y SPLITTER, DB9M TO DB9F - DB9F, SHIELDED, SPLIT SIGNALS 1:1
Conn D-Sub Adapter (2)F/M 9/9/9 POS Y Style 3 Port
D Sub Adapter, Plug/Rcpt, 9Pos; |L-Com ADPT-DB9Y
ADPT DB9M/F/F WIRED STRA D-SUB CABLING
D SUB ADAPTER, PLUG/RCPT, 9POS; D Sub Connector A:Standard D Sub; Convert From Gender:Plug; Convert From Positions:9Positions; D Sub Connector B:Standard D Sub; Convert To Gender:Receptacle; Convert To Positions:9Positio
These handy Y adapters are wired straight through for applications requiring splitting signals. The single end is male while the dual/split end is female for easy attachment to standard cable assemblies. The housing is fully shielded to maintain EMI protection and the contacts are 30 microinch gold plated allowing for many mating cycles. Color is light gray.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD