What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TCG062HVLDA-G20

Graphic Dot Matrix LCD Display, LED
$ 157.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCG062HVLDA-G20.

IHS

Datasheet22 pages16 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Introduction Date2010-01-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

KYOCERA AVXTCG057QVLBA-G00
TFT Module Normally White-Transmissive 5.7in 320x240Pixels 40-Pin
KYOCERA AVXTCG057VGLCA-G00
Graphic Dot Matrix LCD Display, LED
LCT-H320240M57W TFT LCD COLOUR DISPLAY NO 5.7IN 320 X 240PIXELS
KYOCERA AVXTCG057VGLBA-G00
5.7in TFT VGA 640x480Pixels 18 Bit Digital 250cd/m2 LED Backlight -20C to 70C
LCD DISPLAY, 320X240, 149X109X9.9, TRANSMISSIVE, 24-BIT RGB, TFT DISPLAY SERIES
LCD TFT RESISITVE, 320X240, TRANSMISSIVE, 8-BIT PARALLEL, TFT DISPLAYS SERIES

Descriptions

Descriptions of KYOCERA AVX TCG062HVLDA-G20 provided by its distributors.

Graphic Dot Matrix LCD Display, LED
TFT Module Normally White-Transmissive 6.2in 640x240Pixels 40-Pin
160¡ã,160¡ã , 173mm*70mm*6.7mm
6.2" 640×240 LCM 262K WLED TTL
TFT display Active area W x H: 147.84 x 55.44 mm Dimensions module W x H x D: 173 x 70 x 6.7 mm Operating temperature: -20...70 °C Resolution: 640 x 240 Pixel Viewing angle: Left: 80°, Right: 80°, Top: 80°, Bottom: 80° Backlight type: LED Interface: 18-bit RGB Size: 6.2" Touchscreen: Yes Viewing angle: 6 o'clock Brightness: 300 cd/m² No. of colours: 262000 Service life, backlight: 40000 h

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX