What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAJD106K035R

Capacitor, Tantalum; 10uF; Chip; +/-10%; EIA 7343; 35V; 46VDC; 1 Ohms ESR; SMD; 3.5muA; 6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD106K035R.

IHS

Datasheet4 pages17 years ago

element14 APAC

element14

Garrett

Jameco

CAD Models

Download KYOCERA AVX TAJD106K035R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of KYOCERA AVX TAJD106K035R provided by its distributors.

Capacitor, Tantalum; 10uF; Chip; +/-10%; EIA 7343; 35V; 46VDC; 1 Ohms ESR; SMD; 3.5muA; 6
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917
Cap Tant Solid 10uF 35V D CASE 10%
Tantalum Capacitor; Capacitor Type:General Purpose; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:35V; Capacitor Dielectric Type:Tantalum; Package/Case:7343-31; Termination Type:SMD; ESR:1ohm ;RoHS Compliant: No

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJD 106K 035 R
  • TAJD106K035 R
  • TAJD106K035R.