What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAJB475K025RNJ

Cap Tant Solid 4.7uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.5 Ohm 125C T/R
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB475K025RNJ.

Amar Radio Corporation

Datasheet13 pages4 years ago

Upverter

Future Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-14.46%

CAD Models

Download KYOCERA AVX TAJB475K025RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTPSB475K025R1500
Cap Tant Solid 4.7uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.5 Ohm 125C T/R
KYOCERA AVXTPSB475K025R0900
Cap Tant Solid 4.7uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.9 Ohm 125C T/R
KYOCERA AVXTPSB475K025R0700
Cap Tant Solid 4.7uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.7 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJB475K025RNJ provided by its distributors.

Cap Tant Solid 4.7uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.5 Ohm 125C T/R
STANDARD AND LOW PROFILE TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411
TAJ Series 4.7 uF ±10 % 25 V Surface Mount Standard Tantalum Chip Capacitor
4.7UF SOLID ELECTROLYTIC ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, TAJ SERIES
Tantalum Capacitors; TAJB475K025RNJ; AVX; 4.7 µF; 25 V; 3.5 mm; Surface Mount
4.7uF 25V 1.5Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
Tantalum Capacitor, 4.7Uf, 25V, 1.5 Ohm, 0.1, 1210, Full Reel; Capacitance:4.7Μf; Voltage(Dc):25V; Capacitor Case/Package:1411 [3528 Metric]; Capacitance Tolerance:± 10%; Esr:1.5Ohm; Manufacturer Size Code:B; Product Length:3.5Mm Rohs Compliant: Yes |Kyocera Avx TAJB475K025RNJ.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJB475K025RNJ-
  • TAJB475K025RNJ.