What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAJA226K006RNJ

Cap Tant Solid 22uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA226K006RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Future Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-41.93%

CAD Models

Download KYOCERA AVX TAJA226K006RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT491A226K006AT
Cap Tant Solid 22uF 6.3V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
KYOCERA AVXTAJA226M006RNJ
Cap Tant Solid 22uF 6.3V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
KYOCERA AVXTPSA226K006R0900
Cap Tant Solid 22uF 6.3V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.9 Ohm 125C T/R
22UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 6.3 VDC +/-10%, 293D SERIES
22uF SMD Solid MnO2 Tantalum Electrolytic Capacitor; 10 V dc +/-10%; 293D Series
Yageo GroupT491A226M006AT
Cap Tant Solid 22uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJA226K006RNJ provided by its distributors.

Cap Tant Solid 22uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
STANDARD AND LOW PROFILE TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206
TAJ Series 22 uF ±10 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor
CAPACITOR;TANTALUM;CAP 22UF;TOL 10%;SMT;VOL-RTG 6.3V;CODE 3216;TR
Tantalum Capacitors; TAJA226K006RNJ; AVX; 3.2 mm; 22 µF; Surface Mount; 6.3 V
Tantalum Capacitors A3216-18 22µF ±10% 6.3V 3Ω 3.20 x 1.60mm 1.60mm 158mA
Capacitance uF = 22 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 10 / Package Type = 1206 / Size Code = A / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 3 / Leakage Current uA = 1.4 / Dissipation Factor % = 6 / Series = TAJ / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJA226K006RNJ.