What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX SA101A181KAR

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount
$ 0.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SA101A181KAR.

IHS

Datasheet4 pages4 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX SA101A181KAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginEl Salvador, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2000-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-01-01
LTD Date2025-06-01

Related Parts

Yageo GroupC315C181J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 180pF C0G 5% LS=2.54mm
Yageo GroupC315C181J1G5HA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount
KYOCERA AVXSR075A181KARAP1
Cap Ceramic 180pF 50V C0G 10% Radial 2.54mm 125°C Ammo Pack
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, 1610
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX SA101A181KAR provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount
Cap Ceramic 180pF 100V C0G 10% Axial 125°C T/R
AX,CONF,NPO,180PF,100V,10%, 0.17X0.100,TR,HAZMAT<AZ
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:180pF; Capacitance Tolerance:± 10%; Series:SpinGuard; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:SA10 ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX