What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX F931V105MAA

Cap Tant Solid 1uF 35V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7.5 Ohm 125C T/R
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F931V105MAA.

IHS

Datasheet5 pages3 years ago
Datasheet14 pages16 years ago

Newark

element14 APAC

AVX

Future Electronics

Inventory History

3 month trend:
-14.87%

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2000-07-27
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2013-03-29
LTD Date2014-01-01

Related Parts

KYOCERA AVXTAJA105K035RNJ
Cap Tant Solid 1uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7.5 Ohm 125C T/R
KYOCERA AVXF931E105MAA
Cap Tant Solid 1uF 25V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7.5 Ohm 125C T/R
Yageo GroupT491A105K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
Yageo GroupT491A105M035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206
KYOCERA AVXTAJA105M035RNJ
Cap Tant Solid 1uF 35V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7.5 Ohm 125C T/R
Yageo GroupT491A105K025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
KYOCERA AVXF931E105MAA
Cap Tant Solid 1uF 25V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7.5 Ohm 125C T/R
KYOCERA AVXF921A105MPA
Cap Tant Solid 1uF 10V P CASE 20% (2 X 1.25 X 1.1mm) Inward L SMD 12 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX F931V105MAA provided by its distributors.

Cap Tant Solid 1uF 35V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206
F93 Series 1 uF ±20 % 35 V Surface Mount Standard J-Lead Tantalum Capacitor
TANTALUM CAPACITOR Tantalum Capacitor 20% 1muF 35V
Tantalum Capacitor, 1Uf, 35V, 7.5 Ohm, 0.2, 3216-12, Full Reel; Rango De Producto:Serie F93; Capacidad:1Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Cubierta Del Condensador De Tantalio:1206 [Métrica 3216] |Avx/nichicon F931V105MAA.
TANTALUM CAPACITOR, 1UF, 35V, 7.5 OHM, 0; TANTALUM CAPACITOR, 1UF, 35V, 7.5 OHM, 0.2, 3216-12, FULL REEL; Capacitance:1µF; Voltage Rating:35V; Tantalum Capacitor Case:1206 ^3216 Metric]; Product Range:F93 Series; Capacitance Tolerance:± 20%; Operating Temperature Min:-55°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • F931V105MAA.