What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 18251C683KAT2A

Cap Ceramic 0.068uF 100V X7R 10% SMD 1825 125°C Embossed T/R
$ 0.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 18251C683KAT2A.

IHS

Datasheet4 pages3 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXCDR35BX683BKUS
Cap Ceramic 0.068uF 100V X7R 10% SMD 1825 (0.001%FR) 125°C Bulk
Yageo GroupC0805C683K1RACTU
0805 C 68NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVX12061C683KAT2A
1206 68 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1206C683K1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206
KYOCERA AVX12101C683KAT2A
1210 68 nF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 0.068UF 100V X7R 1206 / Cap Ceramic 0.068uF 100V X7R 10% Pad SMD 1206 125°C T/R

Descriptions

Descriptions of KYOCERA AVX 18251C683KAT2A provided by its distributors.

Cap Ceramic 0.068uF 100V X7R 10% SMD 1825 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1825
CAP CER 0.068UF 100V X7R 1825
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.068µF; Capacitance Tolerance:± 10%; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1825; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX