What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 1210ZC106KAT2A

1210 10 uF 10 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1210ZC106KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

element14 APAC

Factory Futures

Inventory History

3 month trend:
-23.94%

CAD Models

Download KYOCERA AVX 1210ZC106KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVX12103C106KAT2A
1210 10 uF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 10uF 10V X7R 10% Pad SMD 1210 125C T/R
KYOCERA AVX1210YC106KAT2A
1206 10 uF 16 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL32B106KPINNNE
10V 10uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 10uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1210C106K3RACTU
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C1210C106K3RACTU; 10 µF; 1210; 25 V; 25 V

Descriptions

Descriptions of KYOCERA AVX 1210ZC106KAT2A provided by its distributors.

1210 10 uF 10 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Capacitor Ceramic 10uF 10V X7R 10% SMD 1210 125C Embossed T/R
1210 (3225Metric) CERAMIC CAPACITOR ceramic capacitor 10V 10muF ±10% X7R
CAPACITOR;CERAMIC;CAP 10UF;TOL 10%;SMT;VOL-RTG 10V;X7R;TR
CAP, 10µF, 10V, 10%, X7R, 1210

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1210 ZC 106 KAT2A
  • 1210ZC-106KAT2A
  • 1210ZC106KAT2A.