What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 12103C333JAT2A

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12103C333JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVX12101C333JAT2A
Cap Ceramic 0.033uF 100V X7R 5% SMD 1210 125°C Paper T/R
KYOCERA AVX12101C333KAT2A
Cap Ceramic 0.033uF 100V X7R 10% SMD 1210 125°C Paper T/R
KYOCERA AVX12102C333JAT2A
Cap Ceramic 0.033uF 200V X7R 5% SMD 1210 125°C Paper T/R
Yageo GroupC1210C333M2RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V .033uF X7R 1210 20%
TAIYO YUDENSMK325B7333KN-T
Medium-High Voltage Multilayer Ceramic Capacitors, 630V, 0.033 uF, ± 10 %, 1210, X7R, RoHS
TAIYO YUDENSMK325B7333MN-T
Medium-High Voltage Multilayer Ceramic Capacitors, 630V, 0.033 uF, ± 20 %, 1210, X7R, RoHS

Descriptions

Descriptions of KYOCERA AVX 12103C333JAT2A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210
Cap Ceramic 0.033uF 25V X7R 5% SMD 1210 125°C Paper T/R
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.033µF; Capacitance Tolerance:± 5%; Voltage Rating:25VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1210; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX