What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 12065A271JAT2A

1206 270 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12065A271JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+56.74%

CAD Models

Download KYOCERA AVX 12065A271JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX12061A271JAT2A
1206 270 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX12062A271JAT2A
Cap Ceramic 270pF 200V C0G 5% SMD 1206 125°C Paper T/R
50V 270pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12061A271JAT4A
Cap Ceramic 270pF 100V C0G 5% SMD 1206 125°C Paper T/R
Yageo GroupC1206C271J5GACTU
Cap Ceramic 270pF 50V C0G 5% Pad SMD 1206 125C Extreme Low ESR T/R
630V 270pF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 12065A271JAT2A provided by its distributors.

1206 270 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 270pF 50V C0G 5% SMD 1206 125°C Paper T/R
Cap Ceramic 270pF 50V C0G 5% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1206
CERAMIC CAPACITOR 270PF 50V, C0G, 5%, 1206, FULL REEL
1206 (3216Metric) ceramic capacitor 50V 270pF 卤5% C0G NP0
Ceramic MLCC 270PF 50V 5% C0G,1206
CAP CER 270PF 50V C0G/NP0 1206

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12065A271JAT2A.
  • 12065A271JAT2A/4K
  • 12065A271JAT2A4K
  • 12065A271JAT2A\4K
  • 12065A271JAT2A\\4K
  • 12065A271JAT2A\\\\\\\\4K