What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 12061C105KAT2A

1206 Flexiterm 1UF Ceramic Multilayer Cap, 100VDC, +125C, X7R Dielectric, +/-10% SMD
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12061C105KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Newark

TME

Inventory History

3 month trend:
+1.45%

CAD Models

Download KYOCERA AVX 12061C105KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-04-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVX12063C105KAT2A
25V 1uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065C105K4Z2A
50V 1uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065C105KAZ2A
1206 1uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
100V 1uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENHMK316B7105KL-T
100V 1uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 1uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 12061C105KAT2A provided by its distributors.

1206 FLEXITERM 1UF CERAMIC MULTILAYER CAP,100VDC,+125C, X7R DIELECTRIC,+/-10% SMD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206
Capacitor/Ceramic MLCC 1UF 100V 10% X7R,1206
Cap Ceramic 1uF 100V X7R 10% SMD 1206 125°C Embossed T/R
Avnet Japan
1206 (3216Metric) ceramic capacitor 100V 1muF ±10% X7R
CAP, 1µF, 100V, 10%, X7R, 1206, REEL
Chip Capacitance (Mlcc) 1206 1μF ±10% 100V X7R
X7R Dielectric | CAP CER 1UF 100V X7R 1206
Capacitance uF = 1 / Rated Voltage V = 100 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1206 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = X7R / Length mm = 3.2 / Width mm = 1.6 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12061C105KAT2A.
  • 12061C105KAT2A/2K
  • 12061C105KAT2A2K
  • 12061C105KAT2A\2K
  • 12061C105KAT2A\\2K
  • 12061C105KAT2A\\\\\\\\2K