What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 06035J0R5ABSTR

0603 0.5 pF 50 V ±0.05 pF Tolerance C0G Accu-P Thin-Film Chip Capacitor
$ 0.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035J0R5ABSTR.

IHS

Datasheet25 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX 06035J0R5ABSTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC0603C508C5GACTU
Cap Ceramic 0.5pF 50V C0G 0.25pF Pad SMD 0603 125C Extreme Low ESR T/R
50V 0.5pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR06C508B5GAC
Cap Ceramic 0.5pF 50V C0G 0.1pF Pad SMD 0603 125C Low ESR Medical T/R
50V 0.5pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C508B5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR GCM 50V 0.5pF ±0.25pF C0G NP0

Descriptions

Descriptions of KYOCERA AVX 06035J0R5ABSTR provided by its distributors.

0603 0.5 pF 50 V ±0.05 pF Tolerance C0G Accu-P Thin-Film Chip Capacitor
Cap Silicon 0.5pF 50V 0±30ppm/C 0.05pF SMD 0603 125C Automotive T/R
Cap Ceramic 0.5pF 50V C0G 0.05pF SMD 0603 125°C T/R
Film Capacitor, Silicon Dioxide And Oxynitride, 50V, 10% +Tol, 10% -Tol, J, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603
Capacitance uF = 0.5 / Rated Voltage V = 50 / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = Accu-P / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.6 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX