What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 06031A820JAT2A

0603 82PF Ceramic Multilayer Capacitor, 100 VDC, +125DEGC, C0G Dielectric, +/-5%
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06031A820JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Newark

_legacy Avnet

Inventory History

3 month trend:
+2.14%

CAD Models

Download KYOCERA AVX 06031A820JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

CAP CER 82PF 100V C0G/NP0 0603 / 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Cap Ceramic 82pF 100V C0G 5% Pad SMD 0603 125C T/R Automotive AEC-Q200
Yageo GroupC0603C820J1GACTU
0603 (1608Metric) CERAMIC CAPACITOR SMD Comm C0G 100V 82pF ±5% C0G NP0
100V 82pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C820J5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, 0603
KYOCERA AVX06035A820JAT2A
50V 82pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 06031A820JAT2A provided by its distributors.

0603 82PF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, C0G DIELECTRIC, +/-5%
0603 82 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
100V 82pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap MLCC SMD 0603 100V NP0 (C0G) 82pF ±5% Commercial 7T/R"
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 8.2e-05uF, Surface Mount, 0603
0603 (1608Metric) ceramic capacitor 100V 82pF ±5% C0G NP0
Ceramic Capacitor 82Pf 100V, C0G, 5%, 0603; Capacitance:82Pf; Voltage Rating:100V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:c0G / Np0; Product Range:-; Msl:msl 1 - Unlimited Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06031A820JAT2A.
  • 06031A820JAT2A/4K
  • 06031A820JAT2A4K
  • 06031A820JAT2A\4K
  • 06031A820JAT2A\\4K
  • 06031A820JAT2A\\\\\\\\4K