What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 0201YA220JAT2A

Capacitor SMD Ceramic 0201 Case 16Vdc C0G (NP0) Dielectric 22pF ±5% ø7T/R"
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0201YA220JAT2A.

Newark

Datasheet4 pages19 years ago
Datasheet4 pages12 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

25V 22pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX02013A220JAT2A
Capacitor SMD Ceramic 0201 Case 25Vdc C0G (NP0) Dielectric 22pF ±5.0% ø7T/R"
50V 22pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0201C220J3GACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201
TAIYO YUDENUMK063CG220JT-F
Cap, Mlcc, 0201, 50V, C0G, 22Pf 5%, T&r Rohs Compliant: Yes |Taiyo Yuden UMK063CG220JT-F
25V 22pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 0201YA220JAT2A provided by its distributors.

Capacitor SMD Ceramic 0201 Case 16Vdc C0G (NP0) Dielectric 22pF ±5% ø7T/R"
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201
22pF ¡À5% C0G(NP0) 0201 , 600¦Ìm*300¦Ìm*150¦Ìm
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:22pF; Capacitance Tolerance:± 5%; Voltage Rating:16VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0201; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX