What’s new: Find the right parts faster with our redesigned experience

Learn more

Kvaser 01266-0

Interface, Usb-9Pin Type Ii Can Skt, 1Ch; |Kvaser 01266-0

$ 614.02

Price and Stock

Descriptions

Descriptions of Kvaser 01266-0 provided by its distributors.

Interface, Usb-9Pin Type Ii Can Skt, 1Ch; |Kvaser 01266-0
CAN/USB USB TO CAN
Accessory Type = Interface Converter / Suitable for = Linux / Suitable for = Win 7 / Suitable for = Win 10 / Suitable for = Win 8 / Material = Thermoplastic Elastomer (TPE) / Material = Polyamide (PA) / Length mm = 128 / Width mm = 38 / Height mm = 26