What’s new: Find the right parts faster with our redesigned experience

Learn more

Kvaser 00801-4

Accessory Type = Termination Adapter / Colour = Silver / Gender = Plug / Gender = Socket
$ 26.005

Price and Stock

Inventory History

3 month trend:
-1.83%

Descriptions

Descriptions of Kvaser 00801-4 provided by its distributors.

Accessory Type = Termination Adapter / Colour = Silver / Gender = Plug / Gender = Socket
Interface, Db9 Plug-Rs-232 Serial; |Kvaser 00801-4
INTERFACE, DB9 PLUG-RS-232 SERIAL; Convert From: DB9 Plug; Convert To: RS-232 Serial; Product Range: -; SVHC: No SVHC (15-Jan-2019)
D-sub 9 pin 120 Ohm termination