KUNBUS PR100380

Rev Pi Base Mod, 32GB, Arm CORTEX-A72;
$ 768

Price and Stock

Inventory History

3 month trend:
-19.90%

Descriptions

Descriptions of KUNBUS PR100380 provided by its distributors.

REV PI BASE MOD, 32GB, ARM CORTEX-A72;
REVPI CONNECT 4 32 GB 8 GB WIFI
Core Frequency GHz = 1.5 / Processor Type = Cortex A72 / RAM GB = 8 / Storage Size GB = 32 / Storage Type = Flash / Interfaces = Ethernet / Interfaces = RS485 / Interfaces = USB 3.0 / Interfaces = Wi-Fi / Ports = 3 / RJ45 Ports = 2 / Additional Ports = USB / Additional Ports = Micro HDMI / Additional Ports = MicroUSB / Serial Ports = 1 / IP Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Series = RevPi Connect 4 / Operating Voltage Min. - DC V = 10.8 / Operating Voltage Max. - DC V = 28.8 / Width mm = 45 / Depth mm = 111 / Height mm = 96

Manufacturer Aliases

KUNBUS has several brands around the world that distributors may use as alternate names. KUNBUS may also be known as the following names:

  • Kunbus GmbH