KUNBUS PR100368

Rev Pi Base Mod, 8GB, Arm CORTEX-A72;
$ 533.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KUNBUS PR100368.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

Inventory History

3 month trend:
+1.27%

Descriptions

Descriptions of KUNBUS PR100368 provided by its distributors.

REV PI BASE MOD, 8GB, ARM CORTEX-A72;
Revolution PI PR100368
REVPI CONNECT SE 8GB
Core Frequency GHz = 1.5 / Processor Type = Cortex A72 / RAM GB = 1 / Storage Size GB = 8 / Storage Type = Flash / Interfaces = Ethernet / Interfaces = RS485 / Interfaces = USB 2.0 / Ports = 3 / RJ45 Ports = 2 / Additional Ports = USB / Additional Ports = Micro HDMI / Additional Ports = MicroUSB / Serial Ports = 1 / IP Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Series = RevPi Connect SE / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 24 / Width mm = 45 / Depth mm = 111 / Height mm = 96

Manufacturer Aliases

KUNBUS has several brands around the world that distributors may use as alternate names. KUNBUS may also be known as the following names:

  • Kunbus GmbH