Koss CS100 USB

USB Communication Headset CS100 with Noise Reduction Microphone - CS100 USB
$ 41.49

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-31.43%

Descriptions

Descriptions of Koss CS100 USB provided by its distributors.

USB Communication Headset CS100 with Noise Reduction Microphone - CS100 USB
DOUBLE SIDED COMM HEADSET USB, NOISE CAN;
Double Sided Comm Headset USB, Noise Cancelling Microphone; Frequency Response Min: 30Hz; Frequency Response Max: 16kHz; Impedance: 32ohm; Drive Unit Type: -; Connector Type: USB; Lead Length: 8ft; Product 79X3419

Manufacturer Aliases

Koss has several brands around the world that distributors may use as alternate names. Koss may also be known as the following names:

  • Koss Corporation
  • KOSS AUDIO & VIDEO

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS100USB